
184268-2 | |
|---|---|
DigiKey Part Number | A99877TR-ND - Tape & Reel (TR) A99877CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 184268-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 184268-2 Models |
Category | Length - Overall 0.800" (20.32mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184268-1 | TE Connectivity AMP Connectors | 12.882 | A122775-ND | kr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.26500 | kr.32.65 |
| 25 | kr.3.06360 | kr.76.59 |
| 50 | kr.2.91640 | kr.145.82 |
| 100 | kr.2.77630 | kr.277.63 |
| 250 | kr.2.60244 | kr.650.61 |
| 500 | kr.2.47792 | kr.1,238.96 |
| 1.000 | kr.2.35962 | kr.2,359.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.20388 | kr.8,815.52 |
| 8.000 | kr.2.09872 | kr.16,789.76 |
| 12.000 | kr.2.03957 | kr.24,474.84 |
| 20.000 | kr.1.96744 | kr.39,348.80 |
| 28.000 | kr.1.92132 | kr.53,796.96 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |



