



5172070-3 | |
|---|---|
DigiKey Part Number | A113796-ND |
Manufacturer | |
Manufacturer Product Number | 5172070-3 |
Description | CONN RCPT HSG DRAWER 8POS BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Housing for Female Sockets Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5172070-3 Models |
Category | Pitch 0.260" (6.60mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Guide Pin |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Drawer | Note Contacts Sold Separately |
Number of Positions 8 (4 + 4 Power) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.21000 | kr.173.21 |
| 10 | kr.147.18300 | kr.1,471.83 |
| 25 | kr.137.97120 | kr.3,449.28 |
| 50 | kr.131.38640 | kr.6,569.32 |
| 180 | kr.120.04261 | kr.21,607.67 |
| 360 | kr.114.32025 | kr.41,155.29 |
| 540 | kr.111.10076 | kr.59,994.41 |
| Unit Price without VAT: | kr.173.21000 |
|---|---|
| Unit Price with VAT: | kr.216.51250 |








