



172063-3 | |
|---|---|
DigiKey Part Number | A112653-ND |
Manufacturer | |
Manufacturer Product Number | 172063-3 |
Description | CONN PLUG HSG DRAWER 8POS BLUE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 172063-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 8 (4 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.72000 | kr.30.72 |
| 10 | kr.26.11800 | kr.261.18 |
| 25 | kr.24.47880 | kr.611.97 |
| 50 | kr.23.31000 | kr.1,165.50 |
| 180 | kr.21.29494 | kr.3,833.09 |
| 360 | kr.20.27858 | kr.7,300.29 |
| 540 | kr.19.70702 | kr.10,641.79 |
| 1.080 | kr.18.76711 | kr.20,268.48 |
| 2.520 | kr.17.79561 | kr.44,844.94 |
| Unit Price without VAT: | kr.30.72000 |
|---|---|
| Unit Price with VAT: | kr.38.40000 |



