514-AG10D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 38
Unit Price: kr.112.19000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 1.124
Unit Price: kr.7.42000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 6.002
Unit Price: kr.14.72000
Datasheet

Similar


Aries Electronics
In Stock: 719
Unit Price: kr.9.92000
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.27.82500
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.33.73714
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.16.28417
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.33.17262
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.6.24629
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.15.16148
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: kr.33.83083
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 71
Unit Price: kr.14.27000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.63.14054
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1-1437531-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-1437531-7
514-AG10D
514-AG10D

514-AG10D

DigiKey Part Number
1-1437531-7-ND
Manufacturer
Manufacturer Product Number
514-AG10D
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
-
Contact Material - Post
Copper Alloy
Housing Material
-
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 624 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

624In Stock
Ships from WEC