
210-13-314-41-001000 | |
|---|---|
DigiKey Part Number | 21013-31441001000-ND |
Manufacturer | |
Manufacturer Product Number | 210-13-314-41-001000 |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 210-13-314-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 14 (2 x 7) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.19000 | kr.112.19 |
| 10 | kr.95.36600 | kr.953.66 |
| 28 | kr.88.68357 | kr.2,483.14 |
| 56 | kr.84.45036 | kr.4,729.22 |
| 112 | kr.80.42116 | kr.9,007.17 |
| 252 | kr.75.95278 | kr.19,140.10 |
| 504 | kr.72.33143 | kr.36,455.04 |
| Unit Price without VAT: | kr.112.19000 |
|---|---|
| Unit Price with VAT: | kr.140.23750 |



