
5120674-2 | |
|---|---|
DigiKey Part Number | 5120674-2-ND |
Manufacturer | |
Manufacturer Product Number | 5120674-2 |
Description | CONN HEADER DUAL BEAM 60POS PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 5120674-2 Models |
Category | Number of Rows 6 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Current Rating (Amps) 1.15A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.114.50103 | kr.34,350.31 |
| Unit Price without VAT: | kr.114.50103 |
|---|---|
| Unit Price with VAT: | kr.143.12629 |












