
2-880488-1 | |
|---|---|
DigiKey Part Number | 2-880488-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-880488-1 |
Description | CONN RCPT HSG 0.187 1POS NATURAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-880488-1 Models |
Category | Terminal Size 0.187" (4.75mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112.000 | kr.0.33050 | kr.37,016.00 |
| Unit Price without VAT: | kr.0.33050 |
|---|---|
| Unit Price with VAT: | kr.0.41313 |











