
50845-2 | |
|---|---|
DigiKey Part Number | A136188-ND |
Manufacturer | |
Manufacturer Product Number | 50845-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 50845-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.102" ~ 0.214" (2.59mm ~ 5.44mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polytetrafluoroethylene (PTFE) |
Length - Overall 1.083" (27.51mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.04000 | kr.47.04 |
| 10 | kr.39.97400 | kr.399.74 |
| 25 | kr.37.46440 | kr.936.61 |
| 50 | kr.35.67640 | kr.1,783.82 |
| 100 | kr.33.97290 | kr.3,397.29 |
| 250 | kr.31.84632 | kr.7,961.58 |
| 500 | kr.30.32726 | kr.15,163.63 |
| 1.000 | kr.28.88136 | kr.28,881.36 |
| Unit Price without VAT: | kr.47.04000 |
|---|---|
| Unit Price with VAT: | kr.58.80000 |





