Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-2406060-5 | |
|---|---|
DigiKey Part Number | 17-5-2406060-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-2406060-5 |
Description | EP 2.5 PLUG HOUSING, 5P,IVORY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Ivory 0.098" (2.50mm) |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2406060-5 | TE Connectivity AMP Connectors | 0 | 17-1-2406060-5-ND | kr.0.45691 | Parametric Equivalent |
| 1376477-5 | TE Connectivity AMP Connectors | 0 | 1376477-5-ND | kr.1.49703 | Parametric Equivalent |
| 1744417-5 | TE Connectivity AMP Connectors | 5.918 | A116485-ND | kr.1.01000 | Parametric Equivalent |
| 1747066-5 | TE Connectivity AMP Connectors | 0 | A125472-ND | kr.0.91164 | Parametric Equivalent |
| 2-2406060-5 | TE Connectivity AMP Connectors | 0 | 17-2-2406060-5-ND | kr.0.42690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | kr.0.44953 | kr.2,876.99 |
| Unit Price without VAT: | kr.0.44953 |
|---|---|
| Unit Price with VAT: | kr.0.56191 |















