5-1971793-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.45691
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.49703
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5.918
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.91164
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.42690
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.44083
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.48147
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.43843
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.45601
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 18.242
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.997
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15.988
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.34362
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.44953
5 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1971793-2

DigiKey Part Number
A116688-ND
Manufacturer
Manufacturer Product Number
5-1971793-2
Description
CONN PLUG HSG 5POS 2.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1971793-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2406060-5TE Connectivity AMP Connectors017-1-2406060-5-NDkr.0.45691Parametric Equivalent
1376477-5TE Connectivity AMP Connectors01376477-5-NDkr.1.49703Parametric Equivalent
1744417-5TE Connectivity AMP Connectors5.918A116485-NDkr.1.01000Parametric Equivalent
1747066-5TE Connectivity AMP Connectors0A125472-NDkr.0.91164Parametric Equivalent
2-2406060-5TE Connectivity AMP Connectors017-2-2406060-5-NDkr.0.42690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
54.000kr.0.38527kr.20,804.58
Manufacturers Standard Package
Unit Price without VAT:kr.0.38527
Unit Price with VAT:kr.0.48159