
5-1775444-7 | |
|---|---|
DigiKey Part Number | 17-5-1775444-7TR-ND - Tape & Reel (TR) 17-5-1775444-7CT-ND - Cut Tape (CT) 17-5-1775444-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1775444-7 |
Description | CONN HEADER SMD R/A 7POS 1.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1775444-7 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.79800 | kr.37.98 |
| 100 | kr.3.22710 | kr.322.71 |
| 500 | kr.2.88038 | kr.1,440.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74281 | kr.2,742.81 |
| 2.000 | kr.2.61189 | kr.5,223.78 |
| 3.000 | kr.2.53822 | kr.7,614.66 |
| 5.000 | kr.2.44838 | kr.12,241.90 |
| 7.000 | kr.2.39097 | kr.16,736.79 |
| 10.000 | kr.2.37014 | kr.23,701.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |



