
5-1775444-6 | |
|---|---|
DigiKey Part Number | A100000TR-ND - Tape & Reel (TR) A100000CT-ND - Cut Tape (CT) A100000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1775444-6 |
Description | CONN HEADER SMD R/A 6POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1775444-6 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.32200 | kr.33.22 |
| 100 | kr.2.82510 | kr.282.51 |
| 500 | kr.2.52130 | kr.1,260.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.17582 | kr.2,175.82 |
| 2.000 | kr.2.07191 | kr.4,143.82 |
| 3.000 | kr.2.01348 | kr.6,040.44 |
| 5.000 | kr.1.94218 | kr.9,710.90 |
| 7.000 | kr.1.89665 | kr.13,276.55 |
| 10.000 | kr.1.84952 | kr.18,495.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |





