5-1658462-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.56.07737
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.48.54386
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.78.52591
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.106.34343
Datasheet
84 Position Connector Differential Pair Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1658462-3

DigiKey Part Number
A120712TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5-1658462-3
Description
CONN DIFF ARRAY RCP 84P SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
84 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-1658462-3 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm
Number of Positions
84
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1658012-3TE Connectivity AMP Connectors0A120709TR-NDkr.56.07737Similar
5-1658043-3TE Connectivity AMP Connectors0A117968TR-NDkr.48.54386Similar
7-1658043-3TE Connectivity AMP Connectors0A118000TR-NDkr.78.52591Similar
7-1658462-3TE Connectivity AMP Connectors0A120746TR-NDkr.106.34343Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
475kr.99.98446kr.47,492.62
Manufacturers Standard Package
Unit Price without VAT:kr.99.98446
Unit Price with VAT:kr.124.98058