Similar
Similar
Similar
Similar

5-1658012-3 | |
|---|---|
DigiKey Part Number | A120709TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1658012-3 |
Description | CONN DIFF ARRAY RCP 84P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1658012-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm |
Number of Positions 84 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1658043-3 | TE Connectivity AMP Connectors | 0 | A117968TR-ND | kr.48.54386 | Similar |
| 5-1658462-3 | TE Connectivity AMP Connectors | 0 | A120712TR-ND | kr.99.98446 | Similar |
| 7-1658043-3 | TE Connectivity AMP Connectors | 0 | A118000TR-ND | kr.78.52591 | Similar |
| 7-1658462-3 | TE Connectivity AMP Connectors | 0 | A120746TR-ND | kr.106.34343 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.56.07737 | kr.26,636.75 |
| Unit Price without VAT: | kr.56.07737 |
|---|---|
| Unit Price with VAT: | kr.70.09671 |






