



5-1634552-1 | |
|---|---|
DigiKey Part Number | A97612-ND |
Manufacturer | |
Manufacturer Product Number | 5-1634552-1 |
Description | CONN F JACK R/A 75 OHM PCB |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-1634552-1 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 531-40047-3 | Amphenol RF | 774 | ARF1715-ND | kr.49.83000 | Parametric Equivalent |
| 531-40156 | Amphenol RF | 17 | ARF3052-ND | kr.46.98000 | Parametric Equivalent |
| FMCN44262 | Fairview Microwave | 0 | 5328-FMCN44262-ND | kr.272.11000 | Parametric Equivalent |





