
FMCN44262 | |
|---|---|
DigiKey Part Number | 5328-FMCN44262-ND |
Manufacturer | |
Manufacturer Product Number | FMCN44262 |
Description | CONN JACK SOLDER TYPE F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2.15 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.46dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44214 | Fairview Microwave | 0 | 5328-FMCN44214-ND | kr.154.13000 | Parametric Equivalent |
| 531-40047-3 | Amphenol RF | 775 | ARF1715-ND | kr.49.83000 | Parametric Equivalent |
| 531-40156 | Amphenol RF | 17 | ARF3052-ND | kr.46.98000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.272.11000 | kr.272.11 |
| Unit Price without VAT: | kr.272.11000 |
|---|---|
| Unit Price with VAT: | kr.340.13750 |




