5-160483-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 1.971
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.819
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


WEE
In Stock: 3.500
Unit Price: kr.4.75500
Datasheet
0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160483-1

DigiKey Part Number
A136165TR-ND - Tape & Reel (TR)
A136165CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160483-1
Description
CONN QC RCPT 16-22AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.822" (20.88mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Obsolete
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Tab Length
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184268-2TE Connectivity AMP Connectors1.971A99877CT-NDkr.3.87000MFR Recommended
8-1377174-7TE Connectivity AMP Connectors2.819A136681-NDkr.6.09000Parametric Equivalent
9-160483-1TE Connectivity AMP Connectors0A139124-NDkr.5.52000Parametric Equivalent
5-160483-1WEE3.5005831-5-160483-1TR-NDkr.4.75500Parametric Equivalent
Obsolete
Marketplace Stock: 3.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.500In Stock
Ships from WEC