



8-1377174-7 | |
|---|---|
DigiKey Part Number | A136681-ND |
Manufacturer | |
Manufacturer Product Number | 8-1377174-7 |
Description | SMP 9-0160483-1 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 8-1377174-7 Models |
Category | Length - Overall 0.822" (20.88mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-160483-1 | TE Connectivity AMP Connectors | 0 | A139124-ND | kr.5.52000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.15400 | kr.51.54 |
| 25 | kr.4.82840 | kr.120.71 |
| 50 | kr.4.59900 | kr.229.95 |
| 100 | kr.4.37840 | kr.437.84 |
| 250 | kr.4.10400 | kr.1,026.00 |
| 500 | kr.3.90798 | kr.1,953.99 |
| 1.000 | kr.3.72139 | kr.3,721.39 |
| 2.500 | kr.3.48840 | kr.8,721.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |




