Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-160483-1 | |
|---|---|
DigiKey Part Number | A136165TR-ND - Tape & Reel (TR) A136165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160483-1 |
Description | CONN QC RCPT 16-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.822" (20.88mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184268-2 | TE Connectivity AMP Connectors | 1.971 | A99877CT-ND | kr.3.87000 | MFR Recommended |
| 8-1377174-7 | TE Connectivity AMP Connectors | 2.819 | A136681-ND | kr.6.09000 | Parametric Equivalent |
| 9-160483-1 | TE Connectivity AMP Connectors | 0 | A139124-ND | kr.5.52000 | Parametric Equivalent |
| 5-160483-1 | WEE | 3.500 | 5831-5-160483-1TR-ND | kr.4.75500 | Parametric Equivalent |





