41449
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41449

DigiKey Part Number
A27595TR-ND - Tape & Reel (TR)
A27595CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41449
Description
CONN QC RCPT 10-14AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41449 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.770" (19.56mm)
Termination
Crimp
Wire Gauge
10-14 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.150" ~ 0.200" (3.81mm ~ 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.84500kr.8.45
25kr.0.79120kr.19.78
50kr.0.75400kr.37.70
100kr.0.71810kr.71.81
250kr.0.67276kr.168.19
500kr.0.64052kr.320.26
1.000kr.0.60992kr.609.92
2.500kr.0.57170kr.1,429.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.0.50965kr.4,586.85
18.000kr.0.48533kr.8,735.94
27.000kr.0.47164kr.12,734.28
45.000kr.0.45495kr.20,472.75
63.000kr.0.44428kr.27,989.64
90.000kr.0.43325kr.38,992.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500