



H12D4850PG | |
|---|---|
DigiKey Part Number | CC2617-ND |
Manufacturer | |
Manufacturer Product Number | H12D4850PG |
Description | SSR RELAY SPST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H12D4850PG Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, VDE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84137120N | Crouzet | 21 | 966-84137120N-ND | kr.91.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.595.33000 | kr.595.33 |
| 10 | kr.566.98600 | kr.5,669.86 |
| 50 | kr.541.24840 | kr.27,062.42 |
| 100 | kr.525.33490 | kr.52,533.49 |
| Unit Price without VAT: | kr.595.33000 |
|---|---|
| Unit Price with VAT: | kr.744.16250 |











