
41333 | |
---|---|
DigiKey Part Number | A29871TR-ND - Tape & Reel (TR) A29871CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41333 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.56300 | kr.5.63 |
25 | kr.0.52480 | kr.13.12 |
50 | kr.0.50040 | kr.25.02 |
100 | kr.0.47680 | kr.47.68 |
250 | kr.0.44672 | kr.111.68 |
500 | kr.0.42534 | kr.212.67 |
1.000 | kr.0.40506 | kr.405.06 |
2.500 | kr.0.37962 | kr.949.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
12.500 | kr.0.33066 | kr.4,133.25 |
25.000 | kr.0.31488 | kr.7,872.00 |
37.500 | kr.0.30600 | kr.11,475.00 |
62.500 | kr.0.29517 | kr.18,448.12 |
87.500 | kr.0.28825 | kr.25,221.88 |
125.000 | kr.0.28109 | kr.35,136.25 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |