
40660 | |
|---|---|
DigiKey Part Number | A118934TR-ND - Tape & Reel (TR) A118934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40660 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40660 Models |
Category | Length - Overall 0.784" (19.91mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Wire Gauge 14-18 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.029" (0.74mm) | Base Product Number |
Width - Outer Edges 0.342" (8.69mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-322337-0 | TE Connectivity AMP Connectors | 946 | A122531-ND | kr.58.39000 | Parametric Equivalent |
| 30927 | TE Connectivity AMP Connectors | 891 | A28048-ND | kr.5.45000 | Parametric Equivalent |
| 322337 | TE Connectivity AMP Connectors | 9.940 | A113448-ND | kr.30.43000 | Parametric Equivalent |
| 322374 | TE Connectivity AMP Connectors | 54 | 322374-ND | kr.22.25000 | Parametric Equivalent |
| 322374-1 | TE Connectivity AMP Connectors | 392 | A136057-ND | kr.62.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.97200 | kr.19.72 |
| 25 | kr.1.84880 | kr.46.22 |
| 50 | kr.1.76120 | kr.88.06 |
| 100 | kr.1.67690 | kr.167.69 |
| 250 | kr.1.57156 | kr.392.89 |
| 500 | kr.1.49636 | kr.748.18 |
| 1.000 | kr.1.42479 | kr.1,424.79 |
| 2.500 | kr.1.33553 | kr.3,338.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | kr.1.04167 | kr.22,916.74 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

