
1-322337-0 | |
|---|---|
DigiKey Part Number | A122531-ND |
Manufacturer | |
Manufacturer Product Number | 1-322337-0 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-322337-0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Gray |
Stud/Tab Size 8 Stud | Contact Material Chromel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.811" (20.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.39000 | kr.58.39 |
| 10 | kr.49.59800 | kr.495.98 |
| 25 | kr.46.49000 | kr.1,162.25 |
| 50 | kr.44.27100 | kr.2,213.55 |
| 100 | kr.42.15780 | kr.4,215.78 |
| 250 | kr.39.51924 | kr.9,879.81 |
| 500 | kr.37.63436 | kr.18,817.18 |
| 1.000 | kr.35.83996 | kr.35,839.96 |
| Unit Price without VAT: | kr.58.39000 |
|---|---|
| Unit Price with VAT: | kr.72.98750 |


