Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1564546-1 | |
|---|---|
DigiKey Part Number | 4-1564546-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1564546-1 |
Description | CONN PLUG HSG 2POS 9.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1564546-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Blue |
Part Status Active | Features Mounting Flange, Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.354" (9.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564546-1 | TE Connectivity AMP Connectors | 59 | 1-1564546-1-ND | kr.3.05000 | Parametric Equivalent |
| 2-1564546-1 | TE Connectivity AMP Connectors | 237 | 2-1564546-1-ND | kr.3.05000 | Parametric Equivalent |
| 3-1564546-1 | TE Connectivity AMP Connectors | 0 | 3-1564546-1-ND | kr.1.55554 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.60385 | kr.34,811.55 |
| Unit Price without VAT: | kr.11.60385 |
|---|---|
| Unit Price with VAT: | kr.14.50481 |





