4-1478763-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 13
Unit Price: kr.59.34000
Datasheet

Parametric Equivalent


HARTING
In Stock: 8
Unit Price: kr.97.51000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.46.76000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.43.62000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.126.14320
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.28.76903
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.16.40010
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.39.51720
Datasheet

Parametric Equivalent


Northern Technologies
In Stock: 39
Unit Price: kr.38.86000
Datasheet
9 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1478763-5

DigiKey Part Number
4-1478763-5-ND
Manufacturer
Manufacturer Product Number
4-1478763-5
Description
CONN BACKSHELL 9P 45DEG SHLD SLV
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-1478763-5 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
45°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc
Part Status
Last Time Buy
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets, Strain Relief
Number of Positions
9
Features
Mating Screws M3
Compatible Shell Size
E
Color
Silver
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09670090336HARTING1309670090336-NDkr.59.34000Parametric Equivalent
09670090339HARTING809670090339-NDkr.97.51000Parametric Equivalent
165X02729XAmphenol CONEC0165X02729X-NDkr.46.76000Parametric Equivalent
1731110183Molex0WM25655-NDkr.43.62000Parametric Equivalent
61030011010123HARTING061030011010123-NDkr.126.14320Parametric Equivalent
Last Time Buy
Last Time Buy Date: 29/06/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.31.30630kr.3,130.63
Manufacturers Standard Package
Unit Price without VAT:kr.31.30630
Unit Price with VAT:kr.39.13288