Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

61030011010123 | |
|---|---|
DigiKey Part Number | 61030011010123-ND |
Manufacturer | |
Manufacturer Product Number | 61030011010123 |
Description | D-SUB 9PIN INDUCOM METAL HOOD, T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030011010123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.126.14320 | kr.12,614.32 |
| Unit Price without VAT: | kr.126.14320 |
|---|---|
| Unit Price with VAT: | kr.157.67900 |








