AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Tin xx Pins
Taking Commercial Drone Reliability to New Heights

4-103328-0-05

DigiKey Part Number
A26530-05-ND
Manufacturer
Manufacturer Product Number
4-103328-0-05
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-103328-0-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 92
Unit Price: kr.22.51000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1559
Unit Price: kr.4.90000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: kr.5.16000
CONN HEADER VERT 20POS 2.54MM
In-Stock: 0
Unit Price: kr.7.74000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 0
Unit Price: kr.2.00000