Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-103328-0-02

DigiKey Part Number
A26530-02-ND
Manufacturer
Manufacturer Product Number
4-103328-0-02
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin-Lead
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 138
Unit Price: kr.24.41000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1239
Unit Price: kr.4.82000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: kr.5.45000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: kr.5.07000
CONN HEADER VERT 20POS 2.54MM
In-Stock: 0
Unit Price: kr.7.61000