Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

374338-E | |
|---|---|
DigiKey Part Number | 17-374338-E-ND |
Manufacturer | |
Manufacturer Product Number | 374338-E |
Description | DRCBUG B 2,54 20 * CSI 165 E012 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Red 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Red |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1563337-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-1563337-1-ND | kr.5.38588 | Parametric Equivalent |
| 2236266-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2236266-1-ND | kr.10.34118 | Parametric Equivalent |
| 524854-E | TE Connectivity Erni | 413 | 2684-524854-E-ND | kr.19.02000 | Parametric Equivalent |
| 69153-027LF | Amphenol CS (FCI) | 730 | 609-69153-027LF-ND | kr.15.09000 | Parametric Equivalent |
| IPD1-10-D | Samtec Inc. | 5.036 | SAM8821-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | kr.22.48920 | kr.30,360.42 |
| Unit Price without VAT: | kr.22.48920 |
|---|---|
| Unit Price with VAT: | kr.28.11150 |








