Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1563337-1 | |
|---|---|
DigiKey Part Number | 1734-1-1563337-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1563337-1 |
Description | 20POS MQS REC COD A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1563337-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2236266-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2236266-1-ND | kr.10.34118 | Parametric Equivalent |
| 374338-E | TE Connectivity AMP Connectors | 0 | 17-374338-E-ND | kr.22.48920 | Parametric Equivalent |
| 524854-E | TE Connectivity Erni | 413 | 2684-524854-E-ND | kr.19.02000 | Parametric Equivalent |
| 69153-027LF | Amphenol CS (FCI) | 730 | 609-69153-027LF-ND | kr.15.09000 | Parametric Equivalent |
| IPD1-10-D | Samtec Inc. | 5.036 | SAM8821-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.38588 | kr.6,463.06 |
| Unit Price without VAT: | kr.5.38588 |
|---|---|
| Unit Price with VAT: | kr.6.73235 |








