
350201-2 | |
|---|---|
DigiKey Part Number | A25751TR-ND - Tape & Reel (TR) A25751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350201-2 |
Description | CONN PIN 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350201-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.20000 | kr.3.20 |
| 10 | kr.2.72000 | kr.27.20 |
| 25 | kr.2.55240 | kr.63.81 |
| 50 | kr.2.42940 | kr.121.47 |
| 100 | kr.2.31300 | kr.231.30 |
| 250 | kr.2.16808 | kr.542.02 |
| 500 | kr.2.06452 | kr.1,032.26 |
| 1.000 | kr.1.96589 | kr.1,965.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.75060 | kr.4,376.50 |
| 5.000 | kr.1.66705 | kr.8,335.25 |
| 7.500 | kr.1.62004 | kr.12,150.30 |
| 12.500 | kr.1.56272 | kr.19,534.00 |
| 17.500 | kr.1.52607 | kr.26,706.23 |
| 25.000 | kr.1.48818 | kr.37,204.50 |
| Unit Price without VAT: | kr.3.20000 |
|---|---|
| Unit Price with VAT: | kr.4.00000 |








