
350200-2 | |
|---|---|
DigiKey Part Number | A25752TR-ND - Tape & Reel (TR) A25752CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350200-2 |
Description | CONN SOCKET 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350200-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.25800 | kr.12.58 |
| 25 | kr.1.17640 | kr.29.41 |
| 50 | kr.1.11980 | kr.55.99 |
| 100 | kr.1.06680 | kr.106.68 |
| 250 | kr.0.99948 | kr.249.87 |
| 500 | kr.0.95176 | kr.475.88 |
| 1.000 | kr.0.90629 | kr.906.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.80700 | kr.2,017.50 |
| 5.000 | kr.0.76844 | kr.3,842.20 |
| 7.500 | kr.0.74676 | kr.5,600.70 |
| 12.500 | kr.0.72033 | kr.9,004.12 |
| 17.500 | kr.0.70343 | kr.12,310.02 |
| 25.000 | kr.0.68595 | kr.17,148.75 |
| 62.500 | kr.0.64304 | kr.40,190.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


