
344067-1 | |
|---|---|
DigiKey Part Number | 17-344067-1TR-ND - Tape & Reel (TR) 17-344067-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 344067-1 |
Description | .250"SPEC.F.TAB.(PLATED) |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 344067-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.524" (13.30mm) | |
Length - Overall | 0.972" (24.70mm) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" ~ 0.134" (2.59mm ~ 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.63800 | kr.16.38 |
| 25 | kr.1.53520 | kr.38.38 |
| 50 | kr.1.46160 | kr.73.08 |
| 100 | kr.1.39130 | kr.139.13 |
| 250 | kr.1.30392 | kr.325.98 |
| 500 | kr.1.24150 | kr.620.75 |
| 1.000 | kr.1.18216 | kr.1,182.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03920 | kr.3,117.60 |
| 6.000 | kr.0.98958 | kr.5,937.48 |
| 9.000 | kr.0.96167 | kr.8,655.03 |
| 15.000 | kr.0.92764 | kr.13,914.60 |
| 21.000 | kr.0.90588 | kr.19,023.48 |
| 30.000 | kr.0.88338 | kr.26,501.40 |
| 75.000 | kr.0.82813 | kr.62,109.75 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |



