



2098557-1 | |
|---|---|
DigiKey Part Number | A128414-ND |
Manufacturer | |
Manufacturer Product Number | 2098557-1 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2098557-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.7.55900 | kr.75.59 |
| 25 | kr.7.08480 | kr.177.12 |
| 50 | kr.6.74540 | kr.337.27 |
| 100 | kr.6.42290 | kr.642.29 |
| 250 | kr.6.02016 | kr.1,505.04 |
| 500 | kr.5.73276 | kr.2,866.38 |
| 1.000 | kr.5.45909 | kr.5,459.09 |
| 2.500 | kr.5.11738 | kr.12,793.45 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |









