Parametric Equivalent
Parametric Equivalent

34112-2 | |
|---|---|
DigiKey Part Number | 34112-2-ND |
Manufacturer | |
Manufacturer Product Number | 34112-2 |
Description | CONN RING CIRC 16-22AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Gold |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-321896-2 | TE Connectivity AMP Connectors | 0 | 2-321896-2-ND | kr.18.69869 | Parametric Equivalent |
| 2-34109-2 | TE Connectivity AMP Connectors | 11.408 | A27014CT-ND | kr.7.16000 | Parametric Equivalent |
| 2-34112-2 | TE Connectivity AMP Connectors | 2.126 | A27012CT-ND | kr.2.28000 | Parametric Equivalent |
| 30693 | TE Connectivity AMP Connectors | 20.000 | A28276-ND | kr.1.78000 | Parametric Equivalent |
| 31266 | TE Connectivity AMP Connectors | 0 | A28275-ND | kr.0.90245 | Parametric Equivalent |














