
8-321891-1 | |
|---|---|
DigiKey Part Number | A136715-ND |
Manufacturer | |
Manufacturer Product Number | 8-321891-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8-321891-1 Models |
Category | Length - Overall 0.574" (14.58mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, High Temperature, Serrated Termination |
Stud/Tab Size 10 Stud | Color Orange |
Thickness 0.030" (0.76mm) | Contact Material Nickel |
Width - Outer Edges 0.281" (7.14mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.18.83600 | kr.188.36 |
| 25 | kr.17.65560 | kr.441.39 |
| 50 | kr.16.81120 | kr.840.56 |
| 100 | kr.16.00790 | kr.1,600.79 |
| 300 | kr.14.81383 | kr.4,444.15 |
| 500 | kr.14.51062 | kr.7,255.31 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |





