Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

321895-1 | |
|---|---|
DigiKey Part Number | 17-321895-1-ND |
Manufacturer | |
Manufacturer Product Number | 321895-1 |
Description | STRA,RT,NI,22-16,#8-M4,AU |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321895-1 Models |
Category | Length - Overall 0.621" (15.77mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-34108-1 | TE Connectivity AMP Connectors | 0 | 1-34108-1-ND | kr.13.92036 | Parametric Equivalent |
| 2-321895-1 | TE Connectivity AMP Connectors | 0 | 17-2-321895-1-ND | kr.33.98000 | Parametric Equivalent |
| 2-321895-2 | TE Connectivity AMP Connectors | 971 | A135517-ND | kr.31.51000 | Parametric Equivalent |
| 2-321895-4 | TE Connectivity AMP Connectors | 569 | A135518-ND | kr.28.78000 | Parametric Equivalent |
| 2-34108-2 | TE Connectivity AMP Connectors | 11.150 | A27011CT-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.95766 | kr.23,957.66 |
| Unit Price without VAT: | kr.23.95766 |
|---|---|
| Unit Price with VAT: | kr.29.94708 |














