Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-321895-4

DigiKey Part Number
A135518-ND
Manufacturer
Manufacturer Product Number
2-321895-4
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-321895-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam, High Temperature, Serrated Termination
Terminal Type
Circular
Color
Green
Stud/Tab Size
8 Stud
Contact Material
Alumel
Thickness
0.030" (0.76mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Length - Overall
0.621" (15.77mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-321895-2TE Connectivity AMP Connectors971A135517-NDkr.31.51000Parametric Equivalent
2-34108-2TE Connectivity AMP Connectors11.150A27011CT-NDkr.2.22000Parametric Equivalent
2-34111-3TE Connectivity AMP Connectors10.437A27010CT-NDkr.3.04000Parametric Equivalent
30692TE Connectivity AMP Connectors35.766A28273-NDkr.1.78000Parametric Equivalent
31265TE Connectivity AMP Connectors14.317A28272-NDkr.1.78000Parametric Equivalent
In-Stock: 569
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.78000kr.28.78
10kr.24.46600kr.244.66
25kr.22.93040kr.573.26
50kr.21.83500kr.1,091.75
100kr.20.79200kr.2,079.20
250kr.19.49016kr.4,872.54
500kr.18.56010kr.9,280.05
1.000kr.17.67484kr.17,674.84
3.000kr.16.35779kr.49,073.37
Manufacturers Standard Package
Unit Price without VAT:kr.28.78000
Unit Price with VAT:kr.35.97500