Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

31904 | |
|---|---|
DigiKey Part Number | 31904-ND |
Manufacturer | |
Manufacturer Product Number | 31904 |
Description | PIDG RING (16-14) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.078" (27.38mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130126 | TE Connectivity AMP Connectors | 0 | A112026-ND | kr.2.09000 | Parametric Equivalent |
| 1377173-6 | TE Connectivity AMP Connectors | 1.873 | A135058-ND | kr.5.45000 | Parametric Equivalent |
| 1377173-7 | TE Connectivity AMP Connectors | 846 | A135059-ND | kr.5.33000 | Parametric Equivalent |
| 152871 | TE Connectivity AMP Connectors | 3.481 | A122544-ND | kr.14.46000 | Parametric Equivalent |
| 1577641-1 | TE Connectivity AMP Connectors | 960 | A135146-ND | kr.58.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.67529 | kr.2,675.29 |
| Unit Price without VAT: | kr.2.67529 |
|---|---|
| Unit Price with VAT: | kr.3.34411 |













