
1577641-1 | |
|---|---|
DigiKey Part Number | A135146-ND |
Manufacturer | |
Manufacturer Product Number | 1577641-1 |
Description | CONN RING CIRC 12-14AWG #1/4 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Beige |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Nickel |
Thickness 0.032" (0.81mm) | Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Polyetheretherketone (PEEK) |
Length - Overall 1.124" (28.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.45000 | kr.58.45 |
| 10 | kr.49.69900 | kr.496.99 |
| 25 | kr.46.58360 | kr.1,164.59 |
| 50 | kr.44.35980 | kr.2,217.99 |
| 100 | kr.42.24150 | kr.4,224.15 |
| 250 | kr.39.59812 | kr.9,899.53 |
| 500 | kr.37.70944 | kr.18,854.72 |
| 1.000 | kr.35.91160 | kr.35,911.60 |
| Unit Price without VAT: | kr.58.45000 |
|---|---|
| Unit Price with VAT: | kr.73.06250 |


