


316501-1 | |
|---|---|
DigiKey Part Number | A113431-ND |
Manufacturer | |
Manufacturer Product Number | 316501-1 |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316501-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 178481-1 | TE Connectivity AMP Connectors | 1.854 | A106918-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.04000 | kr.50.40 |
| 25 | kr.4.72200 | kr.118.05 |
| 50 | kr.4.49500 | kr.224.75 |
| 100 | kr.4.28010 | kr.428.01 |
| 250 | kr.4.01168 | kr.1,002.92 |
| 500 | kr.3.82010 | kr.1,910.05 |
| 1.000 | kr.3.63764 | kr.3,637.64 |
| 2.500 | kr.3.40990 | kr.8,524.75 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |











