4 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

178481-1

DigiKey Part Number
A106918-ND
Manufacturer
Manufacturer Product Number
178481-1
Description
CONN PLUG HSG 4POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
178481-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.854
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.3.63300kr.36.33
25kr.3.40600kr.85.15
50kr.3.24220kr.162.11
100kr.3.08760kr.308.76
250kr.2.89408kr.723.52
500kr.2.75562kr.1,377.81
1.000kr.2.62406kr.2,624.06
3.000kr.2.42828kr.7,284.84
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250