Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-2390144-4 | |
|---|---|
DigiKey Part Number | 17-3-2390144-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-2390144-4 |
Description | CONN RCPT HSG 14POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2390144-4 | TE Connectivity AMP Connectors | 0 | 17-1-2390144-4-ND | kr.3.54497 | Parametric Equivalent |
| 1-2502606-4 | TE Connectivity AMP Connectors | 7.162 | 17-1-2502606-4-ND | kr.2.35000 | Parametric Equivalent |
| 10155244-14111LF | Amphenol CS (FCI) | 0 | 609-10155244-14111LF-ND | kr.0.86093 | Parametric Equivalent |
| 5055651400 | Molex | 0 | 900-5055651400-ND | kr.1.22904 | Parametric Equivalent |
| GHDR-14V-S-1(F) | JST Sales America Inc. | 0 | 455-GHDR-14V-S-1(F)-ND | kr.1.06392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.3.03663 | kr.60,732.60 |
| Unit Price without VAT: | kr.3.03663 |
|---|---|
| Unit Price with VAT: | kr.3.79579 |






