


1-2502606-4 | |
|---|---|
DigiKey Part Number | 17-1-2502606-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2502606-4 |
Description | 1.25MM HSG, LOCKING HPI, 14P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2502606-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.88440 | kr.47.11 |
| 50 | kr.1.79420 | kr.89.71 |
| 200 | kr.1.62620 | kr.325.24 |
| 400 | kr.1.54855 | kr.619.42 |
| 600 | kr.1.50480 | kr.902.88 |
| 1.000 | kr.1.45148 | kr.1,451.48 |
| 2.600 | kr.1.35681 | kr.3,527.71 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

