
3-2322423-7 | |
|---|---|
DigiKey Part Number | A141260-ND |
Manufacturer | |
Manufacturer Product Number | 3-2322423-7 |
Description | CBL 8POS RCPT RA TO RCPT 62.3' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 62.3' (19.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 3-2322423-7 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation A |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 62.3' (19.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation A | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat7, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2322423-6 | TE Connectivity AMP Connectors | 2 | A141259-ND | kr.1,714.15000 | Parametric Equivalent |
| 3-2322423-7 | TE Connectivity AMP Connectors | 2 | A141260-ND | kr.1,737.60000 | Parametric Equivalent |
| 3-2322423-8 | TE Connectivity AMP Connectors | 1 | A141261-ND | kr.1,761.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,737.60000 | kr.1,737.60 |
| Unit Price without VAT: | kr.1,737.60000 |
|---|---|
| Unit Price with VAT: | kr.2,172.00000 |

