



3-1734592-0 | |
|---|---|
DigiKey Part Number | A100290TR-ND - Tape & Reel (TR) A100290CT-ND - Cut Tape (CT) A100290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1734592-0 |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734592-0 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2492104-0 | TE Connectivity AMP Connectors | 0 | 17-3-2492104-0CT-ND | kr.10.27000 | MFR Recommended |
| 30FLH-RSM1-TB | JST Sales America Inc. | 0 | 455-30FLH-RSM1-TB-ND | kr.5.68966 | Similar |
| 30FLZ-SM2-TB | JST Sales America Inc. | 0 | 455-30FLZ-SM2-TBTR-ND | kr.5.24035 | Similar |
| FFC2B35-30-G | GCT | 1.164 | 2073-FFC2B35-30-GCT-ND | kr.3.80000 | Similar |
| SFV30R-4STE1HLF | Amphenol CS (FCI) | 5.752 | 609-SFV30R-4STE1HLFCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.7.90600 | kr.79.06 |
| 25 | kr.7.41000 | kr.185.25 |
| 50 | kr.7.05520 | kr.352.76 |
| 100 | kr.6.71790 | kr.671.79 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |











