New at DigiKey
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2492104-0

DigiKey Part Number
17-3-2492104-0CT-ND - Cut Tape (CT)
17-3-2492104-0DKR-ND - Digi-Reel®
17-3-2492104-0TR-ND
Manufacturer
Manufacturer Product Number
3-2492104-0
Description
0.5MM PITCH, RIGHT ANGLE, BOTTOM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
TE Connectivity AMP Connectors
Contact Material
Phosphor Bronze
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
30
Operating Temperature
-40°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Contact Finish Thickness
Flash
Height Above Board
0.079" (2.00mm)
Housing Color
Natural
Locking Feature
Slide Lock
Actuator Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.8.71100kr.87.11
25kr.8.16600kr.204.15
50kr.7.77420kr.388.71
100kr.7.40260kr.740.26
250kr.6.93876kr.1,734.69
500kr.6.60742kr.3,303.71
1.000kr.6.29207kr.6,292.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
2.000kr.5.99178kr.11,983.56
4.000kr.5.70600kr.22,824.00
6.000kr.5.54521kr.33,271.26
10.000kr.5.34916kr.53,491.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750