
2842487-5 | |
|---|---|
DigiKey Part Number | 17-2842487-5-ND |
Manufacturer | |
Manufacturer Product Number | 2842487-5 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2842487-5 Models |
Category | Voltage - UL 300 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.25-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Push Button Actuated |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 9-10mm |
Plug Wire Entry 180° | Contact Material Bronze |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.520" (13.20mm) |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.76000 | kr.57.76 |
| 10 | kr.40.96300 | kr.409.63 |
| 25 | kr.36.13280 | kr.903.32 |
| 50 | kr.33.19120 | kr.1,659.56 |
| 200 | kr.28.87870 | kr.5,775.74 |
| 400 | kr.27.35980 | kr.10,943.92 |
| 600 | kr.26.62768 | kr.15,976.61 |
| 1.000 | kr.25.84450 | kr.25,844.50 |
| Unit Price without VAT: | kr.57.76000 |
|---|---|
| Unit Price with VAT: | kr.72.20000 |



