



NL10100200G0G | |
|---|---|
DigiKey Part Number | 1818-NL10100200G0G-ND |
Manufacturer | |
Manufacturer Product Number | NL10100200G0G |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Anytek | Current - UL 5.5 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Wire Strip Length 9-10mm |
Pitch 0.138" (3.50mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 180° | Housing Material Thermoplastic |
Termination Style Screwless - Leg Spring, Push-In Spring | Insulation Height 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.17.37800 | kr.173.78 |
| 25 | kr.15.19320 | kr.379.83 |
| 50 | kr.13.82500 | kr.691.25 |
| 165 | kr.12.00067 | kr.1,980.11 |
| 330 | kr.11.21045 | kr.3,699.45 |
| 660 | kr.10.58223 | kr.6,984.27 |
| 1.155 | kr.10.17408 | kr.11,751.06 |
| 5.115 | kr.9.41558 | kr.48,160.69 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |





